Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 09707 600mlgravity Feed Hvlp Compsite Body Air Spray Gun

Order Code:  

91-6435

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 09707 Copy to clipboard EAN-13: 5010559097074
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

General purpose HVLP spray gun with lightweight composite body. Suitable for use with all paint types including water-based. Variable fan and fully adjustable flow. Spare nozzle, needle and cap sets are available - see table. Display carton.


    Specification:
  • Operating air pressure: 43psi (3bar)
  • Air consumption: 14.5cfm (400L/min)
  • Nozzle: 1.4mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 600ml
  • Weight: 375g
Type Gravity feed spray
Capacity 600ml
Operating Pressure 43psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review