EAO 09-0075.3132 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 12V, Red LED

MPN
09-0075.3132
Brand
EAO
Order Code
53-0033
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £234.25 £231.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock9 lead time 9 days


The EAO 09-0075.3132 Series 09 Hardwired Keypad is a customisable six button, 12V keypad, designed for E1 applications.

Ideal for both internal and external environments, this keypad has a robust build with an ingress protection rating of IP67. Whether for use in agricultural machinery or emergency vehicles, this modular keypad can be tailored to suit your application.

The keypad can host six interchangeable buttons, which can be illuminated by the unit's white backlight, surrounded by a configurable red LED halo ring. With functional safety in mind, you can also select the most appropriate keypad inserts from the EAO Series 09 range, each displaying an ISO 7000 symbol.


  • Robust design for heavy-duty applications
  • Sealing levels of up to IP67
  • Configurable halo ring and backlight illumination
  • Interchangeable ISO 7000 Keypad inserts


Type Hardwired Keypad
Switch Type Hardwired Keypad
Number of Keys 6
Matrix (Columns x Rows) 2 x 3
Dimensions 114.82 mm X 76.55 mm X 35 mm
A Product Variant Basic (hardwired, Red Led)
Compatible With EAO Series 09 Keypad Inserts
Conformities Ce
Design Raised
Erp Ehq Custom Number 8537.1000
Erp Ehq Source Country De
Front Form Rectangular
Illumination Type 6 x 4 Segment Halo Rings
IP Rating IP67
Mechanical Lifetime 2 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat 107 Mm X 69 Mm
Operating Concat 8 - 18 V
Operating Temperature – 40 °c … + 85°C
Operating Voltage 1 Concat 8 - 18 V
Operating Voltage Concat 8 - 18 V Dc
Output Hsd No
Symbol No Symbol
Terminal Concat Würth Elektronik Wr-mpc3, 16 Pins
Voltage 12V
Weight 0.222

Reviews

Be the first to submit a review

Trustpilot