Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 33 000 9954 Coding Pin for Han® E

Order Code:  

51-9800

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 33 000 9954  Copy to clipboard
 Report an error

Discontinued

By using these inserts, confusion of similar connectors can be avoided. The coding pin fits in place of one of the contacts and must be fitted opposite an empty contact hole.


  • Conductor connection: 0.14 - 2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Leading contact (PE): No
  • Manufacturer part no.: 09 33 000 9954
  • Product Specifications: Colour: RAL 7037
  • RoHS compliant: yes
  • Temperature range: -40 to +125 °C
Conductor connection 0.14 - 2.5mm²
Connection Crimp
Degree of contamination 3
Leading Contact (PE) No
Temperature Range -40 to +125°C
Type (manufacturer type) 09 33 000 9954
Voltage (VDE) 400 V/(UL/CSA) 500V

Reviews


Be the first to submit a review