Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 32 000 6208 Crimp Contacts Han® HsC Female Silver 6 mm²

Order Code:  

52-0247

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 32 000 6208  Copy to clipboard
 Report an error

Discontinued

Silver-plated female crimp power contact for Harting Han® K 6-36 series inserts.


  • Wire gauge 6mm² (AWG 10)
  • Current rating 40A
  • Cable stripping length 9.5mm
  • Leading contact (PE): Yes
  • Suitable for use with Harting Han® K 6/36 Series
  • Manufacturer part no. 09 32 000 6208
Gender Female
Conductor Size 6mm²
Plating Silver

Reviews


Be the first to submit a review