Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 30 000 9964 Bearing Pedestal for HAN Series

Order Code:  

51-9489

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 30 000 9964  Copy to clipboard
 Report an error

Discontinued

Bearing pedestal for HAN® sizes 10 A, 16 A, 32 A, 6 B, 10 B, 16 B, 24 B.


  • Specification: Bearing pedestal
  • RoHS compliant: yes
  • Size: for 10 A, 16 A, 32 A, 6 B, 10 B, 16 B, 24 B
  • Manufacturer part no.: 09 30 000 9964
Type Bearing pedestal
Size For 10 A, 16 A and 32 A

Reviews


Be the first to submit a review