Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 20 016 5410 Han® 16 A Thermo Cover for Bearing Pedistal Aluminium

Order Code:  

51-9970

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 016 5410  Copy to clipboard
 Report an error

Discontinued

Protective cap for bearing pedestal.
  • Content: 1 Units
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 20 016 5410
  • RoHS compliant: yes
  • Size: 16 A und 32 A
  • Specification: Cover

Reviews


Be the first to submit a review