Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 20 016 2812 Han® 16 A Insert Female Screw Terminal 1-16

Harting 09 20 016 2812 Han® 16 A Insert Female Screw Terminal 1-16

Order Code:  

51-9495

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 016 2812  Copy to clipboard
 Report an error

Discontinued

Han® 16 A female inserts for use with Harting Han A® Series industrial connectors.
  • Conductor connection: 1 to 2.5mm²
  • Connection: Screws
  • Mating cycles: ≥ 500
  • Number of pins: 16 + PE
  • Marking: 1 - 16
  • Size: 16 A
  • Socket insert
  • Temperature range: -40 to +125°C
  • Rated current: 16A
  • Rated voltage: 250V
  • Manufacturer part no. 09 20 016 2812

Consisting of 2 each 16-pin inserts. Suitable correspondent part is order no. 51-9482.

Reviews


Be the first to submit a review