Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 20 010 5423 Han® 10 A Hood Protection Cover Lanyard Aluminium

Order Code:  

51-9794

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 010 5423  Copy to clipboard
 Report an error

Discontinued

Protection cover.
  • Manufacturer type description: 09 20 010 5423
  • Colour: Metal
  • Content: 1 Units
  • Manufacturer part no.: 09 20 010 5423
  • Material: Metal
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 10 A
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): 09 20 010 5423

Reviews


Be the first to submit a review