Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 12 017 3001 Han® Q 17 Male Crimp Terminal 250V 0.14-2.5mm²

Harting 09 12 017 3001 Han® Q 17 Male Crimp Terminal 250V 0.14-2.5mm²

Order Code:  

51-9762

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 12 017 3001  Copy to clipboard
 Report an error

Discontinued

A 17-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: 09 12 017 3001
  • Content: 1 Units
  • Manufacturer part no.: 09 12 017 3001
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Test current: 10 A
  • Test voltage: 250 V
  • Type (manufacturer type): 09 12 017 3001

Reviews


Be the first to submit a review