Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Draper 77178 0.8mm Mild Steel Mig Wire - 15kg

Draper 77178 0.8mm Mild Steel Mig Wire - 15kg

Order Code:  

91-6265

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 77178  Copy to clipboard EAN-13: 5010559771783
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Copper-coated mild steel MIG welding wire for welding mild and medium tensile steel.


  • Wire diameter: 0.8mm
  • Spool weight: 15kg
  • For impact toughness down to -20°C
  • For use with Draper MIG welders and other manufacturers similar machines
  • Manufactured by SIF for Draper Tools
  • Manufactured to EN440 G3Sil (BS2901:A18)
  • Draper type 77178
Material Mild steel
Weight 15kg
Diameter 0.8mm

Reviews


Be the first to submit a review