Christmas Opening Hours and Delivery Dates here

Antistat 082-0034F Static Diss Cut Mat 600 x 1200mm Grey 4 x 10mm Studs

Order Code:

87-9858

Brand: Antistat MPN: 082-0034F
  • Quickly find another product in this range by Length:

    900mm 1200mm
Qty Unit Price (Ex VAT)
5+ £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/01/2026

This great value 2mm thick ESD bench matting is made from a surface layer of 0.5mm thick static-dissipative rubber and a bottom layer of 1.5mm conductive rubber.

It has a smooth finish and provides an excellent ESD surface for laying on workbenches or floors in workshops and laboratories where ESD sensitive components are handled, preventing damage from harmful static charges.


  • Size: 600 x 1200mm
  • 2mm thick double-layer matting
  • Surface layer is a 0.5mm thick static-dissipative layer
  • Bottom layer is a 1.5mm thick conductive layer
  • Smooth finish
  • Colour: grey
  • Surface Resistance: 1x106 < R < 1x 109
  • Temperature resistance: 180°C (instantaneous)
  • Easy to clean
  • Excellent lay-flat properties
  • 10mm press stud in each corner
  • Can be used as bench matting and flooring
  • Ideal for use in EPAs in workshops or laboratories
  • Antistat type 082-0034F
Type Mat
Colour Grey
Length 1200mm
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot