Hengstler 0772122 Multifunctional Counter Module, Double Channel, 115V

Hengstler 0772122 Multifunctional Counter Module, Double Channel, 115V

Order Code:

49-0529

Brand: Hengstler MPN: 0772122 EAN-13: 4016138634754

Discontinued


The Hengstler tico 772114 is a double channel relay, 115V multifunctional counter that can be used as speedometer, time counter, shift counter and batch counter. It will allow very high counting frequencies of up to 60 kHz.


  • Colour: Black
  • Counter input: A/B
  • Counter range: ±999999
  • Counter type: Double-channel / Differential / total operation
  • Digit height: 9.3mm/7.2mm
  • Display: LCD
  • Electrical connection: Pluggable Screw terminals
  • Housing type: ABS
  • Max. counting frequency: 60 kHz
  • Min. impulse length: 8µs
  • Number of digits: 2 x 6
  • Operating voltage: 115V AC
  • Protection type: Front: IP65 / connection: IP20
  • Reset: Electrically/Button
  • Switching current: 5A
  • Switching voltage: 250V/AC A, 30V DC
  • Type (manufacturer type): tico 772 122
  • Weight: 200g

You may also like


Trustpilot