Hengstler 0772111 Multifunctional Counter Module, Single Channel, 24V

Hengstler 0772111 Multifunctional Counter Module, Single Channel, 24V

Order Code:

49-0526

Brand: Hengstler MPN: 0772111 EAN-13: 4016138634723

Discontinued


The Hengstler tico 772111 is a single channel relay, 24V multifunctional counter that can be used as speedometer, time counter, shift counter and batch counter. It will allow very high counting frequencies of up to 60 kHz.


  • Colour: Black
  • Counter input: A/B
  • Counter range: ±999999
  • Counter type: Single-channel / Differential / total operation
  • Digit height: 9.3mm/7.2mm
  • Display: Reflective LCD
  • Electrical connection: Pluggable Screw terminals
  • Housing type: ABS
  • Max. counting frequency: 60kHz
  • Min. impulse length: 8µs
  • Number of digits: 2 x 6
  • Operating voltage: 24V AC
  • Protection type: Front: IP65 / connection: IP20
  • Reset: Electrically/Button
  • Switching current: 5A
  • Switching voltage: 250V/AC A, 30V DC
  • Type (manufacturer type): tico 772 111
  • Weight: 200g

You may also like


Trustpilot