Christmas Opening Hours and Delivery Dates here
Schurter 0751.0141 OG Fuse Clip 5x20/6.3x32mm Bronze Straight Pins

Schurter 0751.0141 OG Fuse Clip 5x20/6.3x32mm Bronze Straight Pins

Order Code:

26-3012

Brand: Schurter MPN: 0751.0141

Discontinued


This fuse clip from Schurter is designed to hold 5 x 20mm and 6.3 x 32mm fuses and is suitable for PCB mounting.


  • Dual holder
  • Supplied with straight terminals made from tin-plated bronze
  • Rated voltage 600A
  • Rated current 16A
  • Meets CSA and UL standards
  • Sold singly
  • Manufacturer's part 0751.0141
Mounting Type PCB
Fuse Size 5 x 20/6.3 x 32mm
Material Bronze
Nominal Voltage 600V

You may also like


Trustpilot