Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072822 DC Socket with Switch Normally Open Locking Flat Contacts 2.1mm Pin

Order Code:  

54-4264

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072822  Copy to clipboard
 Report an error

Discontinued

BKL Electronics 072822 This is a DC socket with an internal normally open switch. With twist to lock action, flat contacts 2.1mm pin


  • Inside diameter: 5.85mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 5.85mm
  • Manufacturer part No.: 072822
  • Nominal current: 2A
  • Nominal voltage: 16V DC
  • Pin diameter: 2.1mm
Type Socket
Orientation Straight
External Diameter 5.5mm
Internal Diameter 2.1mm

Reviews


Be the first to submit a review