Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072819 DC Socket w Switch Normally Closed Locking Angled Contacts Pin 2.5mm

Order Code:  

54-4269

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072819  Copy to clipboard
 Report an error

Discontinued

BKL Electronics 072819 This is a DC socket with an internal normally closed switch. With twist to lock action, 90° contacts pin 2.5mm


  • Inside diameter: 5.85mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 5.85mm
  • Manufacturer part No.: 072819
  • Nominal current: 2A
  • Nominal voltage: 16V DC
  • Pin diameter: 2.5mm

Reviews


Be the first to submit a review