Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072798 DC Socket with Switch Normally Closed Flat Contacts Pin 1.0mm

Order Code:  

54-4261

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072798  Copy to clipboard
 Report an error

Discontinued

BKL Electronics 072798 This is a DC socket with an internal normally closed switch. flat contacts pin 1.0mm


  • Inside diameter: 3.6mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 3.6mm
  • Manufacturer part No.: 072798
  • Pin diameter: 1mm

Reviews


Be the first to submit a review