Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BKL 072220 Low Voltage Adaptor 2.1/5.5mm Plug to 2.5mm Jack Socket

BKL 072220 Low Voltage Adaptor 2.1/5.5mm Plug to 2.5mm Jack Socket

Order Code:  

54-5089

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072220  Copy to clipboard
 Report an error

Discontinued

BKL Electronics 072220 Low voltage adaptor accepts 2.5mm jack plugs and has a 2.1/5.5mm plug.


  • Connector type: Adaptor, straight
  • Connector type : Low power adaptor
  • Connector/Input type A: Low power plug
  • Content: 1 pc
  • Inside diameter: 2.1mm
  • Manufacturer part No.: 072220
  • Outside diameter: 5.5mm
Connector Type A 1x 5.5mm DC plug
Connector Type B 1x 2.5mm mono jack socket

Reviews


Be the first to submit a review