Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BKL 072133 Jack Adaptor Jack Plug 3.5mm to 1.30mm /3.50mm DC Socket

BKL 072133 Jack Adaptor Jack Plug 3.5mm to 1.30mm /3.50mm DC Socket

Order Code:  

54-5098

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72133  Copy to clipboard
 Report an error

Discontinued

BKL Electronics 072133 Adaptor joins a 3.5mm mono jack plug to popular 1.3/3.5mm DC plugs.


  • Click plug 3.5mm mono on DC coupling 1.3mm
  • Audio channels: Mono
  • Colour: Black
  • Connector type: Adaptor, straight
  • Connector type : Jack adaptor
  • Connector/Input type A: Jack plug 3.5mm
  • Contact material: Copper
  • Content: 1 pc
  • Manufacturer part No.: 72133
Connector Type A 1x 3.5mm mono jack plug
Connector Type B 1x 1.3.5mm DC socket

Reviews


Be the first to submit a review