Christmas Opening Hours and Delivery Dates here
BKL 072116 DC Plug Angled Internal 2.5mm External 5.5mm Shaft Length 9.5mm

Image Representative of Range

BKL 072116 DC Plug Angled Internal 2.5mm External 5.5mm Shaft Length 9.5mm

Order Code:

54-3318

Brand: BKL MPN: 072116
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
3+ £1.81
10+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
73 available to back orderBack-order availability date - 14/01/2026

BKL Electronics 072116 For connecting external power sources to a low power or battery-powered device.


  • Inside diameter: 2.50mm
  • Connection : Soldering
  • Connector type: Plug, right angle
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 2.5mm
  • Manufacturer part No.: 072116
  • Outside diameter: 5.5mm
  • Shaft length: 9.5mm
Type DC power plug
Plug / Socket Plug
Connector Size 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot