Inalways 0718-1-PW IEC 6.3mm Push Fit Outlet

MPN
0718-1-PW
Brand
Inalways
Order Code
23-0117
Country of Origin
China
  • Quickly find another product in this range by Termination:

    6.3mm Faston Solder
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1000+ £0.670
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Out of stockBack-order availability date - 22/10/2026


A push-fit front mounting mains outlet connector from Inalways providing a quick and easy method of installation.


  • Voltage rating 250V
  • Current rating 10A
  • 6.3mm faston tab terminal
  • Panel mounting
  • 2000V AC dielectric strength
  • Panel cut-out 25.4 x 32.3mm
  • Copper alloy contact material
  • Tin contact plating
  • Operating temperature -25 to +85°C
  • ENEC, UL E101351, ENEC/FI 2016007 Approved

Note: Product version marked with 15A 250V is suitable for the North American market only.
Type C13
Current Rating 10A
Mounting Type Snap-in
Switch No
Contacts per Unit 3
Fuse Holder No
Termination 6.3mm Faston
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot