Inalways 0717-1-PLS Snap Fit Chassis Plug

MPN
0717-1-PLS
Brand
Inalways
Order Code
23-0380
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.843
25+ £0.749
100+ £0.728
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,793 in stockAdditional quantity lead time 4 months

Snap fit fused IEC chassis plug from Inalways with 2.8 x 0.8mm solder tab terminal.


  • 250Vac voltage rating
  • 10A current rating
  • 2000Vac dielectric strength
  • 27 x 31.4mm panel cut-out
  • 5 x 20mm fuse size
  • Copper alloy contact material
  • -25°C to +70°C operating temperature
  • ENEC, UL E94191, ENEC-00868 Approved
  • Manufacturer's part 0717-1-PLS
Type C14
Current Rating 10A
Mounting Type Snap-in
Switch No
Contacts per Unit 3
Fuse Holder Yes 20mm
Termination Solder
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot