Inalways 070-FSB Figure 8 Inlet Panel Mount

Order Code:

23-0045

Brand: Inalways MPN: 070-FSB
Qty Unit Price (Ex VAT)
5+ £1.08
100+ £0.877
500+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,717 in stock, despatched same dayAdditional quantity lead time 4 months

An economy figure 8 connector for use where space is at a premium.


  • Panel mounting
  • Rated 250V, 2.5A
  • ENEC, UL E94191, ENEC/FI 2015041 Approved
Type Figure 8 Inlet
Current Rating 2.5A
Mounting Type Chassis
Switch No
Contacts per Unit 2
Fuse Holder No
IEC Standard C8
Mounting Method Screw
Termination Solder
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot