Inalways 0708-1-CQ IEC Female Chassis Socket

MPN
0708-1-CQ
Brand
Inalways
Order Code
23-0115
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.62
25+ £1.28
100+ £1.04
500+ £0.874
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,721 in stockAdditional quantity lead time 4 months

A female version of the chassis plug from Inalways, suitable for power take-off applications.


  • Terminated with 4.8mm fast-on connections
  • Contact rating 10A 250V AC
  • ENEC, UL E101351, ENEC/FI 2016006 Approved
  • Inalways type 0708-1-CQ

Note: Product version marked with 15A 250V is suitable for the North American market only.
Type C13
Current Rating 10A
Mounting Type Screw
Switch No
Contact rating 10A 250V AC
Contacts per Unit 3
Fuse Holder No
Termination 4.8mm Faston
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot