Christmas Opening Hours and Delivery Dates here

Schaffner EMC RN112-0.6/02 0.6A Rn112 Suppression Choke

Order Code:

26-4775

Brand: Schaffner EMC MPN: RN112-0.6/02

Discontinued


Compact Schaffner RN series PCB mounting current compensating suppression choke in a flame retardant housing for general purpose common/asymmetrical mode applications.


  • Voltage rating 250V AC
  • Common mode resonant frequencies 100kHz to 3MHz
  • Operating temperature –25°C to +125°C
  • Fully approved to UL and VDE

Note: The manufacturer has issued and End-of-Line (EOL) notice for this product. Please see the EOL notice in datasheet.
Type Suppression
Inductance 15mH
Resistance 465mΩ
Current 0.6A
Tolerance +50% -30%

Questions

*Question functionality currently disabled
Saturday, November 10, 2018 | Question by: Rapid Customer | Product code: 26-4775
Q. Is the inductance 15 micro or 15m?
A. Hi Akshayaa, thank you for your question. These are 15mH.

Trustpilot