Christmas Opening Hours and Delivery Dates here

Liberon 069975 Wax Polish Black Bison Antique Pine 500ml

Order Code:

96-4953

Brand: Liberon MPN: 069975 EAN-13: 3282390090404
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

Liberon Black Bison Fine Paste Wax is ideal for nourishing and protecting all types of wood, including lacquers and French polishes. Black Bison is well known for its quality and distinctive, pleasant smell. It is traditionally used on antiques but is also suitable for use on modern furniture and will enhance the natural beauty of wood whilst protecting it against dryness.

Performance:
- Gives good resistance to finger and water marks.
- Ideal for small surfaces.
- Feeds, polishes and helps prevent wood drying out.
- Highly lustrous and hard-wearing.
- Helps cover marks and scratches.
- EN 71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Silicone free.
- Usage: interior.

Drying time: minimum 20 minutes.

The Liberon LIBBBPWAP500 Bison Paste Wax Antique Pine comes in the following:
Pack Size: 500ml
Colour: Antique Pine


Type Wax

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot