Christmas Opening Hours and Delivery Dates here

Liberon 069972 Wax Polish Black Bison Dark Oak 500ml

Order Code:

96-4950

Brand: Liberon MPN: 069972 EAN-13: 3282390090374
Qty Was Unit Price (Ex VAT)
1+ £5.13 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 30/12/2025

Liberon Black Bison Fine Paste Wax is ideal for nourishing and protecting all types of wood, including lacquers and French polishes. Black Bison is well known for its quality and distinctive, pleasant smell. It is traditionally used on antiques but is also suitable for use on modern furniture and will enhance the natural beauty of wood whilst protecting it against dryness.

Performance:
- Gives good resistance to finger and water marks.
- Ideal for small surfaces.
- Feeds, polishes and helps prevent wood drying out.
- Highly lustrous and hard-wearing.
- Helps cover marks and scratches.
- EN 71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Silicone free.
- Usage: interior.

Drying time: minimum 20 minutes.

The Liberon LIBBBPWDO500 Bison Paste Wax Dark Oak comes in the following:
Pack Size: 500ml
Colour: Dark Oak


Type Wax

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot