Christmas Opening Hours and Delivery Dates here

Liberon 069962 Liquid Wax Polish Black Bison Antique Pine 500ml

Order Code:

96-4774

Brand: Liberon MPN: 069962 EAN-13: 3282390090275
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working days

Liberon Black Bison Liquid Wax is ideal for nourishing and protecting all types of wood. It is particularly suitable for large surfaces such as panelling, floors, doors, staircases and other large interior woodwork.
Black Bison Liquid Wax is well known for its quality and pleasant, distinctive aroma which means it has traditionally been used on antiques. It will also enhance the natural beauty of new wood whilst protecting it against dryness.

Performance
- Highly lustrous and hardwearing.
- Gives good resistance to finger marks.
- Helps cover marks and scratches.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.

Coverage: Approx. 10-12m² per litre
Drying time: minimum 30 minutes
Application: cloth, brush or spray
Usage: interior

LIBBBLWAP500 has the following specifications:
Finish: Antique Pine
Volume: 500ml


Type Wax

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot