Christmas Opening Hours and Delivery Dates here

Antistat 069-0010 Work Station Kit - Blue European Version Mat Size 600 x 1200mm

Order Code:

87-9840

Brand: Antistat MPN: 069-0010
Qty Unit Price (Ex VAT)
2+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 28/12/2025

A comprehensive, easy to install basic ESD safe workstation kit. The kit provides the workspace environment needed to build and service static-sensitive items such as PCs, laptops, tablets, PCBs, computer parts, medical equipment and audio devices.


  • Kit includes:
  • 1x European Earth bonding plug with 3x 10mm studs
  • 1x ESD mat, 600 x 1200mm with 10mm stud in each corner
  • 1x ESD protected area vinyl sign
  • 1x 10mm adjustable hypo-allergenic fabric wrist strap
  • 1x 10mm coiled Earth lead
  • 1x 10mm straight lead
  • 1x instruction leaflet
  • Features:
  • Reflection-breaking surface reduces glare to improve operator comfort
  • Prevents sliding of delicate components due to excellent friction coefficient
  • Heat resistant: does not melt or burn coming into contact with hot metal parts or soldering debris
  • Suitable for loose-laying: does not require fixing with adhesive
  • Good resistance to scratches
  • Flexible and comfortable in use
  • Antistat type 069-0010
Type ESD work station
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot