Pressol 06766 Spray Bottle 500ml

MPN
06766
Brand
Pressol
EAN-13
4103810067662
Order Code
63-8475
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 205 despatched in 4 working days

A high quality 500ml spray bottle manufactured from transparent polyethylene, with an angled telescopic spout with spray nozzle.


  • Telescopic spout 115 to 260mm
  • Oil, acid and fuel resistant
  • Stable design
Type Spray bottle
Capacity 0.5L
Colour Transparent
Telescopic spout 115 to 260mm

Reviews

Be the first to submit a review

Trustpilot