Pressol 06267 Household & Industrial Sprayer 750ml

MPN
06267
Brand
Pressol
EAN-13
4103810061677
Order Code
63-8476
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 172 despatched in 4 working days

This 750ml spray bottle is ideal for industrial use as well as being suitable for commercial and domestic applications. The bottle has a sprayer head with an adjustable and closeable plastic nozzle. The bottle is suitable for detergents, solvents and cleaning agents (not suitable for acetone, glycol, ammonia, break cleaners and acids like formic acid and acetic acid).


  • Trigger actuator
  • 0.9ml Spray volume per stroke
  • Ø100 x 290mm height
  • Stable conical bottle design
Type Spray bottle
Capacity 0.75L
Colour Orange

Reviews

Be the first to submit a review

Trustpilot