Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 0-5A Single Range Moving Coil Ammeter

RVFM 0-5A Single Range Moving Coil Ammeter

Order Code:  

85-2722

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: AMTER5A  Copy to clipboard
 Report an error

Discontinued

A 0 to 5A moving-coil laboratory Ammeter from RVFM.


  • 0 to 5A laboratory bench Ammeter
  • Large display size
  • Size 125 x 80 x 80mm
  • Scale length 60mm
  • Mirror scale helps eliminate paralax errors
  • 4mm terminals accept 4mm plugs, wire or spade terminals
  • Single and dual scale models available
  • DC current only
Type Ammeter
Range 0 to 5A

Questions


*Question functionality currently disabled


28 May 2014 Question by: Rapid Customer | Product code: 85-2722
Q. Do you have any ammeters like this 0 to 5A moving coil laboratory ammeter that have more than one scale?
A. Hi, thank you for your question. We list a dual version 0-1A and 0-5A on 85-2723.

Reviews


Be the first to submit a review