Christmas Opening Hours and Delivery Dates here

Testo 0563 9222 922 Differential Temperature Set

Order Code:

85-1250

Brand: Testo MPN: 0563 9222 EAN-13: 4029547013751
  • Country of Origin: Germany
  • View All

Discontinued


The Testo 922 temperature measuring instrument is ideal for measuring differential temperature in the sanitary and HVAC/R sector. The 2-channel temperature measuring instrument measures 2 temperatures in parallel and can determine the differential temperature in a matter of seconds. Once the measurement is complete, you can safely store your equipment in the handy bag supplied.

The set also includes two surface temperature probes for pipe-work with Velcro fasteners. The probes are ideal for pipes with diameters of up to 120mm. The thermocouple sensor for measuring temperature is attached to a 20mm wide, 395mm long strip and has a 1.5m cable.


  • Temperature inputs 2x - TC Type K (NiCr-Ni)
  • Measuring range: -50 to +1000°C
  • Accuracy: ±(0.5°C + 0.3% of mv) (-40 to +900°C), ±(0.7°C + 0.5% of mv) (remaining ranges), ±0.1°C (-50 to +199.9°C)
  • Resolution: 0.1°C (-50.0 to 199.9°C), 1°C (remaining ranges)
  • Operating temperature: -20 to +50°C
  • Housing: ABS
  • Battery type: 9V, PP3
  • Battery life: 200 hours (probe connected, backlight off)
  • Dimensions: 182 x 64 x 40mm
  • Weight: 171g
  • Manufacturer's warranty: 2 years
  • Testo type 0563 9222 922
Type Thermometer
Data Logging Function Yes
Number of Channels 2
Sensor Type K type
Temperature Range -50 to +1000°C

Trustpilot