Testo 0563 8312 830 T2 Set Infrared Thermometer

Order Code:

57-4832

Brand: Testo MPN: 0563 8312 EAN-13: 4029547013713
Qty Was Unit Price (Ex VAT)
1+ £235.71 £183.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 19/03/2026

This thermometer set from Testo gives you all the equipment you need to carry out quick and precise temperature measurements in trade and industry. The 830-T2 has a 2-point laser measuring spot marking and 12:1 optics. The surface temperature sensor included in this kit is ideal for carrying out surface temperature measurements on materials with a low degree of emission.

The kit includes an infrared thermometer for non-contact, high-precision surface temperature measurements and a connecting socket for the surface temperature sensor supplied with easy-to-use pistol grip design and clear, easy-to-read display.

What's in the box?
830-T2 infrared thermometer
Leather protective case
Cross-strip/surface temperature sensor
Batteries
Certificate of Conformity


  • Housing: ABS
  • Sensor type: Infrared; TC type K
  • Emissivity: Adjustable 0.1 to 1.0
  • Measurement spot marking: 2 point laser
  • Distance to measurement spot: 12,1
  • Spectral range: 8 to14 μm
  • Warranty: 2 years
  • Battery type: 9V block battery
  • Battery life: 15 hrs
  • Manufacturer's part: 0560 8312
Type Infrared thermometer
Resolution 0.1°C
Temperature Range -30 to +400°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot