Testo 0563 6352 635-2 Thermo Hygrometer

MPN
0563 6352
Brand
Testo
EAN-13
4029547006395
Order Code
57-5192
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £523.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 06/10/2026

This high precision thermohygrometer from Testo is perfect for carrying out a variety of measurements. A wide selection of optionally available sensors and probes can be connected to the meter to measure the following: Relative humidity, material moisture, material compensation moisture, pressure dew point in compressed air systems, HTC value, air temperature, surface temperature, core temperature and absolute pressure.

There are two sensor inputs for probes and up to 3 further temperature sensors can be connected via wireless signal using an optional plug-in module (not supplied). In addition to the other measurements, the 635-2 temperature and moisture meter can display min, max and mean values and calculate the dew point difference between the indoor air and the surface of the wall. This allows you to analyse levels of moisture at ceilings and walls. Individually configured characteristic curves ensure the material moisture content is displayed reliably.

What's in the Box?
Thermohygrometer
PC software and USB cable
Battery
Certificate of Conformity


  • Storage temperature: -30 to +70°C
  • Weight: 428 g
  • Dimensions: 220 x 74 x 46mm
  • Operating temperature: -20 to +50 °C
  • Warranty: 2 years
  • Battery type: Alkaline AA
  • Battery life: 200 hrs
  • Manufacturer's part: 0563 6352
Type Relative humidity and temperature meter
Maximum Humidity 100% RH
Maximum Temperature 70°C
Battery life 200 hrs
Battery type Alkaline AA
Dimensions 220 x 74 x 46mm
Humidity Range 0 to 100% RH
Max. temperature +1370°C
Min. temperature -200°C
Storage temperature -30 to +70°C
Temperature Range -30 to +70°C

Reviews

Be the first to submit a review

Trustpilot