Testo 0563 6251 625 Thermo-Hygrometer

MPN
0563 6251
Brand
Testo
EAN-13
4029547003882
Order Code
57-4413
Country of Origin
Germany

Discontinued


This compact thermohygrometer from Testo has a connectable humidity sensor which measures the air temperature and relative humidity. It can also calculate the dew point and wet bulb temperature.The meter is equipped with a large, easy-to-read, backlit display, a hold function which allows you to freeze the last reading and min and max readings that can be displayed at the touch of a key.

It is ideal for monitoring production and storage conditions to ensure the quality of products and for ensuring the right climate in archives and libraries and is excellent for detecting mould or locating places which are at risk in buildings. This instrument can also ensure that the right indoor climate is maintained in greenhouses and in the workplace.

What's in the Box?
Thermohygrometer
Connectable humidity sensor head
Battery
Certificate of Conformity


  • Auto shutdown feature
  • ABS housing
  • Battery 1 x 9V PP3 (supplied)
  • Battery life 70 hours
  • 2 year guaranteed long-term stability
  • Manufacturer's part: 0563 6251
Type Thermo-Hydrometer
Maximum Temperature +60°C
Battery life 70 hours
Humidity Range 0 to 100% RH
Min. temperature -10°C
Temperature Range -10 to +60°C

Trustpilot