Testo 0560 6220 622 Thermo Hygrometer and Pressure Indicator

MPN
0560 6220
Brand
Testo
EAN-13
4029547010620
Order Code
57-4150
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £274.70 £270.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 06/10/2026

The Testo 622 thermo hygrometer and barometer is ideal for monitoring the ambient air. It measures the air temperature, relative humidity and the air pressure at a rate of once every ten seconds and displays the values including the time and date on the large easy-to-read display.

A visual LED alarm alerts the room's occupants when a threshold has been exceeded. This meter allows you to keep an eye on ambient air values, especially in laboratories during calibration or when running experimental set-ups.

What's in the box?

Thermohygrometer and barometer, Certificate of Conformity, wall and table mount, 4 x AA batteries.


  • Temperature sensor measuring range: -10 to +60°C
  • Humidity sensor measuring range: 0 to 100 %RH
  • Absolute pressure measuring range: 300 to 1200mbar
  • Storage temperature: -20 to +60°C
  • Weight: 240g (without batteries)
  • Dimensions: 185 x 105 x 36mm
  • Operating temperature: -10 to +60°C
  • Measuring rate: 10 sec
  • Housing: ABS
  • Protection class: IP30 EU-/EG-guidelines: 2004/108/EG
  • Warranty: 24 months
  • Battery type: 4 x AA
  • Battery life: 12 months
  • Manufacturer's part: 0560 6220
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Battery life 12 months
Dimensions 185 x 105 x 36mm
Humidity Range 0 to 100% RH
Max. temperature +60°C
Min. temperature -10°C
Storage temperature -20 to +60°C
Temperature Range -20 to +60°C
Warranty 24 months

Reviews

Be the first to submit a review

Trustpilot