Testo 0560 0810 810 Pocket Size Infrared Thermometer

Order Code:

57-4169

Brand: Testo MPN: 0560 0810 EAN-13: 4029547008320
Qty Unit Price (Ex VAT)
1+ £80.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 19/03/2026

The 810 infrared thermometer from Testo measures the temperature on two channels. On one hand, being an infrared thermometer it can take non-contact surface temperature measurements of the object being measured; on the other, it can measure the air temperature using its additionally integrated NTC sensor.

The testo 810 infrared temperature measuring instrument is extremely well suited to use in heating, ventilation and air conditioning technology. At the touch of a button, you can measure the surface temperature of radiators, air vents, or windows and compare these to the air temperature. The 6:1 optics of the infrared temperature measuring instrument are primarily suitable for measurements at closer to medium distances.

The 810 is both lightweight and portable, and fits easily into a jacket pocket.

What's in the box?

  • Testo 810 infrared thermometer with integrated NTC temperature sensor
  • Protective cap
  • Certificate of Conformity
  • Belt pouch
  • Batteries.




  • Measure air temperature and non-contact surface temperature with one instrument
  • Infrared measurement with 1-point laser spot marking and 6:1 optics
  • Hold function and min./max. values
  • Display illumination
  • Includes Certificate of Conformity
  • Protective cap for safe storage
  • Includes wrist strap and belt holder
  • Emissivity adjustable
  • 2-year warranty
  • Manufacturer's part: 0560 0810
Type Infrared thermometer
Resolution 0.1°C
Distance To Spot Ratio 6:1
Temperature Range -30 to +300°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot