Antistat 054-0007 Yellow ESD Printed Floor Tape 75mm x 33m

Order Code:

87-9438

Brand: Antistat MPN: 054-0007
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

This yellow ESD floor marking tape from Antistat is printed with the ESD logo, is highly visible and adheres well to most surfaces. This self-adhesive tape is ideal for marking the boundaries of most ESD protected areas.


  • Adheres well to synthetic surfaces such as PVC tiles
  • Adheres to concrete floors will remain intact for several months, depending on traffic
  • Yellow tape printed in black with the ESD logo as per EN61340-5-1
  • Also includes the text ESD Protected Area
  • Carrier tape laminated with a clear film to protect the print
  • Not antistatic as it is intended for use outside the EPA
  • 75mm width x 33m length
  • Manufacturer's part 054-0007
Type Yellow ESD printed floor tape
Length 33m
Width 75mm
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot