ABUS 05315 140/190 Diskus Hasp & Staple 190mm

Order Code:

95-0062

Brand: ABUS MPN: 05315 EAN-13: 4003318053153
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

140 Series hasp and staple suitable for the Diskus padlock. Combines a high level of security with an extremely high level of anti-corrosion. Specially designed staple protects shackle opening of Diskus locks.

Only Carded versions include screws & fixings.

Specification

140/120 for flush closing doors: Length: 120mm.
140/190 for doors not closing flush: Length: 190mm.

Width: 56mm.
Shackle Bore: 12.5mm.

1 x ABUS 140/190 Diskus Hasp & Staple 190mm

Supplied WITHOUT fixings.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot