ABUS 05312 140/120 Diskus Hasp & Staple 120mm

Order Code:

95-0061

Brand: ABUS MPN: 05312 EAN-13: 4003318053122
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

140 Series hasp and staple suitable for the Diskus padlock. Combines a high level of security with an extremely high level of anti-corrosion. Specially designed staple protects shackle opening of Diskus locks.

Only Carded versions include screws & fixings.

Specification

140/120 for flush closing doors: Length: 120mm.
140/190 for doors not closing flush: Length: 190mm.

Width: 56mm.
Shackle Bore: 12.5mm.

1 x ABUS 140/120 Diskus Hasp & Staple 120mm

Supplied WITHOUT fixings.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot