Wera 05135949001 Kraftform Kompakt Zyklop MS1 Metal/Speed 1/4" Drive - 8pc

MPN
05135949001
Brand
Wera
EAN-13
4013288178633
Order Code
86-5942
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

An 8-piece ratchet handle set housed in a robust, compact, textile box for low volume and weight.

The set includes: 1x ¼in. drive Zyklop Speed ratchet, 1x ¼in. Zyklop Metal ratchet with switch lever, 1x Zyklop extension (long) with rapid spin sleeve and flexible lock system, 2x Zyklop extensions (short and long) with rapid spin sleeve, 1x adaptor with rapid change chuck, 1x wobble extension, 1x universal joint.


  • Incredibly fast ¼in. Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
  • Extremely slim Zyklop Metal ratchet with long lever
  • Return angle of only 5°
  • Convenient direction change thanks to switchover lever
  • Wera type 05135949001
Type Kraftform Kompakt Zyklop MS1 Metal/Speed 1/4"
Drive Size 1/4
Number of Pieces 8
E-mechanic set false
Heating- + sanitary mechanic set false
Height 60mm
Length 205mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 2
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 8
Weight 772g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot