Wera 05073645001 BC BR 9 Zyklop Mini Bit Check PH/PZ/TX/Hex, 10-Piece Set

MPN
05073645001
Brand
Wera
EAN-13
4013288168115
Order Code
54-6474
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

This set from Wera includes 1 Zyklop Mini bit ratchet made from drop-forged full steel and suitable for 1/4" hex bits, plus a selection of 9 bits, ideal for difficult screwdriving jobs in sheet steel or metal.


  • Bit length: 25mm

Set includes 1 each of the following bits: Hex-Plus 4mm, 5mm; Torx TX15, TX20, TX25; Phillips PH1, PH2; Pozidriv PZ1, PZ2.

Type Mini bits
Number of Pieces 10
Colour Multicolour
Drive Size 1/4in
Height 25mm
Length 125mm
Number of bits groove 0
Number of bits hexagon socket 2
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 3
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Weight 164g
Width 80mm
With bit ratchet true
With handgrip false
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot