Wera 05073230001 8001A SB Zyklop Bit Ratchet 1/4in Hex with Drive Adaptor

MPN
05073230001
Brand
Wera
EAN-13
4013288144638
Order Code
54-6842
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

This bit ratchet from Wera is made from steel and has a Kraftform handle and is suitable for use with 1/4in hex bits. It is supplied with a 1/4in hexagon to 1/4in square adaptor.


Type Ratchet
Drive Size 1/4in
Number of Pieces 1
Connection size 6.3mm
Construction ratchet false
Height 16mm
Insulated false
Isolation protection 1000 V false
Length 180mm
Reversible true
Suitable for bits true
Suitable for sockets true
Swing back angle
Trough-feed model false
Universal joint false
VDE Tested false
Weight 126.2g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot