Wera 05073220001 38-Piece Tool Check Mini Bit Ratchet, Socket & Bit Set

MPN
05073220001
Brand
Wera
EAN-13
4013288162526
Order Code
54-6516
Country of Origin
Czech Republic

Discontinued


This set from Wera includes 1 ratchet, suitable for fitting 1/4in hexagonal drive bits, 1 Rapidaptor bit holder, a 1/4in hex to 1/4in square socket adaptor, 7 manual and power tool sockets and 28 varied bits.


  • Supplied in compact case

Set includes the following bits: slotted 1 x 5.5mm; Hex-Plus 3mm, 4mm, 5mm, 6mm, 8mm; Torx TX10, TX15, TX20, TX25, TX30, TX40; Torx BO TX10, TX15, TX20, TX25, TX30; Phillips 2 x PH1, 3 x PH2, 1 x PH3; Pozidriv 1 x PZ1, 3 x PZ2, 1 x PZ3.


Type Mini bits
Drive Size 1/4in
Number of bits groove 1
Number of bits hexagon socket 5
Number of bits PH (crosshead) 6
Number of bits PZ (crosshead) 5
Number of bits Torx 6
Number of bits total 28
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Pieces 38
With bit ratchet true
With handgrip false
With magnetic holder false

Alternatives (1)


Trustpilot