Wera 05004020001 8100 SA 10 Zyklop Metal Ratchet Set - 1/4" Drive - Imperial

MPN
05004020001
Brand
Wera
EAN-13
4013288173904
Order Code
86-5889
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £111.77 £111.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 09/06/2026

The 8100 SA 10 Zyklop speed ratchet set from Wera is an incredibly compact 28-piece ¼in. drive imperial set cleverly arranged to occupy a minimum of space.

The set is housed in a unique textile box that is both robust and durable. The low weight and volume of this set make it ideal for busy mobile engineers.


  • 28-piece set in a compact and robust textile box
  • Low volume and weight
  • Set contains:
  • 1x Zyklop Metal Ratchet with push-through ¼in. drive
  • 9x Zyklop imperial sockets
  • 1x Zyklop extension (long) with free-turning sleeve
  • 1x wobble extension
  • 1x adaptor with quick-release chuck
  • 15x screwdriver bits
  • Wera type 8100 SA 10
Type 8100 SA 10 Zyklop Metal Ratchet Set
Drive Size 1/4
Number of Pieces 28
Connection size 6.35mm
Height 50mm
Length 205mm
Number of socket spanners 9
Packaging Bag
Total number of tools 28
Weight 694g
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot