Wera 05004004001 8004 A Zyklop Metal Ratchet With Switch Lever And 1/4" Drive

MPN
05004004001
Brand
Wera
EAN-13
4013288174024
Order Code
86-5855
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

A 1/4" reversible ratchet from the Wera Zyklop range that is a fully-forged, full metal ratchet with a very robust build and a long service life. The slim design means you can work safely and easily in very confined spaces. The tool has a fine tooth mechanism with 72 teeth for a return angle of only 5°. A switch lever makes changing ratchet direction easy and a secure locking function is there for peace of mind. A ball lock holds the sockets and attachments securely, ensuring safe working.

Perfect for use with 1/4" square sockets as well as for 1/4" adaptors with square drive, with ball locking device.
  • Dimensions 214 x 50 x 25mm
  • Slim design
  • Fine tooth
  • Square drive
  • Switch lever for convenient change of direction
  • Ball lock
  • No restrictions on torque
Type 8004 A Zyklop Metal Ratchet
Drive Size 1/4in
Length 214mm
Connection size 6.3mm
Construction ratchet true
Dimension 214 x 50 x 25mm
Dimensions 214 x 50 x 25mm
Height 25mm
Insulated false
Isolation protection 1000 V false
Pieces 1
Reversible true
Suitable for bits false
Suitable for sockets true
Swing back angle
Trough-feed model false
Universal joint false
VDE Tested false
Weight 120g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot