Wera 05004003001 8003 A Zyklop Metal Ratchet With Push-Through Square 1/4" Drive

MPN
05004003001
Brand
Wera
EAN-13
4013288174017
Order Code
86-5854
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £49.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 09/06/2026

This 1/4" ratchet from the Wera Zyklop range is a fully-forged, full metal ratchet with a very robust build and a long service life. The extremely slim design means you can work safely and easily in very confined spaces. The tool has a dual-ratchet-teeth design that means a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°. The ratchet has an absolutely smooth ratchet direction change with an undetachable push-through square and very secure socket lock mechanism.

Perfect for use with 1/4" square sockets as well as for 1/4" adaptors with square drive, with ball locking device.
  • Dimensions 227 x 55 x 21mm
  • Extra slim design
  • Fine tooth
  • Square drive
  • Dual ratchet teeth
  • Ball lock
  • No restrictions on torque
Type 8003 A Zyklop Metal Ratchet
Drive Size 1/4in
Length 227mm
Connection size 6.3mm
Construction ratchet false
Dimension 227 x 55 x 21mm
Dimensions 227 x 55 x 21mm
Height 21mm
Insulated false
Isolation protection 1000 V false
Pieces 1
Reversible false
Suitable for bits false
Suitable for sockets true
Swing back angle 4.7°
Trough-feed model true
Universal joint false
VDE Tested false
Weight 129.3g
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot