Wera 05003883001 Belt A 4 Zyklop Socket Set, 1/4" Drive

MPN
05003883001
Brand
Wera
EAN-13
4013288190789
Order Code
86-5849
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This robust textile belt socket set has the typical Wera design and features the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

This belt houses a 9-piece Zyklop 1/4" drive socket set, with each socket having a holding function that retains screws/bolts/nuts when approaching the workpiece, reducing the risk of dropping the part.
  • 1/4" Socket set on a handy belt
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Type Belt A 4 Zyklop socket set
Drive Size 1/4in
Number of Pieces 9
Connection size 6.35mm
Height 45mm
Length 266mm
Number of hexagonal sockets 0
Number of socket spanners 9
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Total number of tools 9
Weight 283g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot