Wera 05003882001 Belt A 3 TORX® HF Zyklop Bit Socket Set With HF, 1/4" Drive

MPN
05003882001
Brand
Wera
EAN-13
4013288190772
Order Code
86-5848
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This robust textile belt socket set has the typical Wera design and features the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

This belt houses a 9-piece Zyklop 1/4" TORX bits socket set, with each socket having a holding function that retains screws/bolts/nuts when approaching the workpiece, reducing the risk of dropping the part.
  • 1/4" Socket set for TORX screws on a handy belt
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Type Belt A 3 Zyklop bit socket set TX
Drive Size 1/4in
Number of Pieces 9
Connection size 6.35mm
Height 50mm
Length 265mm
Number of hexagonal sockets 0
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 9
Packaging Bag
Total number of tools 9
Weight 269g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot